
The BGX7221HN/1,518 is a 36-pin RF mixer IC from NXP, packaged in a thermal enhanced very thin quad flat package with an exposed pad. It features a non-lead-frame surface mount package with a 0.5mm pin pitch and a seated plane height of 0.85mm. The IC is designed for surface mount applications and is compliant with the MO-220 Jedec standard.
Sign in to ask questions about the NXP BGX7221HN/1,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BGX7221HN/1,518 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | HVQFN EP |
| Package Description | Thermal Enhanced Very Thin Quad Flat Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BGX7221HN/1,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.