RF/Microwave Amplifier, 1710 MHz - 1785 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, PLASTIC CAP, LEADLESS SURFACE MOUNT, SOT482C, 4
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |