The BGY585A,112 is a single-channel, single-circuit amplifier with a maximum operating temperature of 100°C and a minimum operating temperature of -20°C. It is packaged in a SOT-115 package and features gold contact plating. The device is designed to operate at a frequency of 550 MHz and has a supply current of 220 mA. The amplifier is mounted using a screw mount and is available in a bulk packaging quantity of 25 units. The BGY585A,112 is RoHS compliant.
NXP BGY585A,112 technical specifications.
| Package/Case | SOT-115 |
| Contact Plating | Gold |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency | 550 MHz |
| Operating Supply Current | 220mA |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 240mA |
| RoHS | Compliant |
Download the complete datasheet for NXP BGY585A,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.