NXP BGY588C,112 technical specifications.
| Gain | 34.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Noise Figure | 8dB |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency | 40 MHz to 550 MHz |
| Operating Supply Current | 325mA |
| Operating Supply Voltage | 24V |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 345mA |
| Test Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGY588C,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
