RF/Microwave Amplifier, 40 MHz - 550 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT-115J, 7 PIN
NXP BGY588N technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 340 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.