NXP BGY67A,112 technical specifications.
| Gain | 24dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Mount | Screw |
| Noise Figure | 6dB |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency | 5 MHz to 200 MHz |
| Operating Supply Current | 215mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 325mA |
| Test Frequency | 10MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGY67A,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
