NXP BGY68 technical specifications.
| Package/Case | SOT-115 |
| Gain | 30dB |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Operating Frequency | 75 MHz |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 135mA |
| RoHS | Compliant |
Download the complete datasheet for NXP BGY68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.