RF/Microwave Amplifier, 40 MHz - 450 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT115J, 9 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 200 |
| REACH | unknown |
| Military Spec | False |