
The BGY887 is a 860MHz RF amplifier from NXP, packaged in a lead-free SOT-115J, 7 PIN package. It operates at a supply voltage of 24V and has a maximum supply current of 235mA. The amplifier is available in a packaging quantity of 25 units per rail/Tube. It is RoHS compliant and does not have radiation hardening capabilities.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-115 |
| Frequency | 860MHz |
| Lead Free | Lead Free |
| Max Frequency | 860MHz |
| Mount | Screw |
| Number of Channels | 1 |
| Operating Frequency | 860 MHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 235mA |
| RoHS | Compliant |