
The BGY887,112 is a single-channel amplifier from NXP, packaged in a SOT-115 case and featuring gold contact plating. It is designed for lead-free applications and is packaged in bulk quantities of 25 units. The amplifier operates at a frequency of 860 MHz and has a supply current of 220mA. It is suitable for use in a variety of applications, including those that require RoHS compliance.
NXP BGY887,112 technical specifications.
| Package/Case | SOT-115 |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency | 860 MHz |
| Operating Supply Current | 220mA |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 235mA |
| RoHS | Compliant |
Download the complete datasheet for NXP BGY887,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
