The BLF1043 is a 65V N-channel RF transistor with a continuous drain current of 2.2A. It has a drain to source breakdown voltage of 65V and a drain to source resistance of 1.05 ohms. The transistor operates within a temperature range of -65°C to 150°C and is compliant with RoHS regulations. It is packaged in a small outline R-CDSO-G2 package and is available in quantities of 20 per rail/tube.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 2.2A |
| Current Rating | 2.2A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 1.05R |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1GHz |
| Gain | 18.5dB |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Output Power | 10W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
