
The BLF1043,135 is a N-Channel transistor with a maximum operating temperature of 150°C. It has a continuous drain current of 2.2A and a drain to source breakdown voltage of 65V. The transistor is packaged in CDIP and is available in quantities of 500. It is RoHS compliant and suitable for use in high-frequency applications up to 960MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Continuous Drain Current (ID) | 2.2A |
| Current Rating | 2.2A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 960MHz |
| Gain | 16.5dB |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 150°C |
| Output Power | 10W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 26V |
| Voltage Rating | 65V |
| RoHS | Compliant |
