
The BLF177C,112 is a N-CHANNEL MOSFET with a maximum operating temperature range of -65°C to 200°C. It has a maximum drain to source breakdown voltage of 125V and a maximum drain to source resistance of 300mR. The device can handle a maximum power dissipation of 220W and a maximum output power of 150W. It is packaged in a rail/Tube package with 20 units per package.
Checking distributor stock and pricing after the page loads.
NXP BLF177C,112 technical specifications.
| Continuous Drain Current (ID) | 16A |
| Current Rating | 4.5A |
| Drain to Source Breakdown Voltage | 125V |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 125V |
| Frequency | 2GHz |
| Gain | 10dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Frequency | 108MHz |
| Min Frequency | 28MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 150W |
| Max Power Dissipation | 220W |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 30W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 220W |
| Test Voltage | 26V |
| Voltage Rating | 65V |
| RoHS | Compliant |
No datasheet is available for this part.
