Sign in to ask questions about the NXP BLF178XR112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BLF178XR112 technical specifications.
| DS Breakdown Voltage-Min | 110V |
| Frequency | 128MHz |
| Gain | 23dB |
| Gate to Source Voltage (Vgs) | 11V |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, Screw |
| Number of Elements | 2 |
| Output Power | 1.2kW |
| Package Quantity | 20 |
| Packaging | Tray |
| Test Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF178XR112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
