N-channel RF MOSFET with a 135V drain-source voltage and 100mA continuous drain current. Features 160mΩ drain-to-source resistance and an 11V gate-source voltage. Packaged in a 5-pin SOT-1214A, this lead-free and RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 135V |
| Gate to Source Voltage (Vgs) | 11V |
| Lead Free | Lead Free |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |