
High-power RF MOSFET transistor designed for 600 MHz operation. Features a 135V drain-to-source voltage rating and 1.4kW output power capability. Offers a continuous drain current of 40mA and a low drain-to-source resistance of 80mR. Includes an 11V gate-to-source voltage and 24.4dB gain. This RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BLF188XRSU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BLF188XRSU technical specifications.
| Continuous Drain Current (ID) | 40mA |
| Current Rating | 2.8uA |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | 135V |
| Frequency | 600MHz |
| Gain | 24.4dB |
| Gate to Source Voltage (Vgs) | 11V |
| Operating Frequency | 600 MHz |
| Output Power | 1.4kW |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF188XRSU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
