
High-power LDMOS transistor designed for RF power applications. Features a 135V drain-to-source voltage and 600MHz operating frequency, delivering 1.4kW output power. Offers a low 80mΩ drain-to-source resistance and 24.4dB gain. This lead-free, RoHS compliant component is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BLF188XRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BLF188XRU technical specifications.
| Continuous Drain Current (ID) | 40mA |
| Current Rating | 2.8uA |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | 135V |
| Frequency | 600MHz |
| Gain | 24.4dB |
| Gate to Source Voltage (Vgs) | 11V |
| Lead Free | Lead Free |
| Operating Frequency | 600 MHz |
| Output Power | 1.4kW |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF188XRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
