NXP BLF242 technical specifications.
| Continuous Drain Current (ID) | 1A |
| Current Rating | 1A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Gain | 13dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 5W |
| Output Power | 5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.