
RF MOSFET Transistors Power LDMOS transistor
Checking distributor stock and pricing after the page loads.
NXP BLF2425M7L100U technical specifications.
| Continuous Drain Current (ID) | 900mA |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 65V |
| Gate to Source Voltage (Vgs) | 13V |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS | Compliant |
