NXP BLF2425M7L250P,112 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| DS Breakdown Voltage-Min | 65V |
| Frequency | 2.5GHz |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | 13V |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, Screw |
| Number of Elements | 2 |
| Output Power | 250W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF2425M7L250P,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
