
The BLF2425M8LS140J is a 65V N-Channel MOSFET with a continuous drain current of 1.3A and a drain to source resistance of 69mR. It operates at a frequency of 2.45GHz and has a gain of 19dB. The device is packaged in a tape and reel format and is RoHS compliant. It can withstand a maximum operating temperature of 225°C and has an output power of 140W.
NXP BLF2425M8LS140J technical specifications.
| Continuous Drain Current (ID) | 1.3A |
| Drain to Source Resistance | 69mR |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.45GHz |
| Gain | 19dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 225°C |
| Operating Frequency | 2400 MHz to 2500 MHz |
| Output Power | 140W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF2425M8LS140J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
