The BLF244 is a 65V NPN transistor with a continuous drain current of 3A and a maximum output power of 15W. It is designed for screw mount applications and operates over a temperature range of -65°C to 200°C. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. The BLF244 has a maximum power dissipation of 38W and a maximum frequency of 175MHz.
NXP BLF244 technical specifications.
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Breakdown Voltage | 65V |
| Gain | 13dB |
| Lead Free | Lead Free |
| Max Frequency | 175MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 15W |
| Max Power Dissipation | 38W |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 15W |
| Power Dissipation | 38W |
| Power Gain | 17dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
No datasheet is available for this part.