
N-channel RF MOSFET, 65V drain-source voltage, 3A continuous drain current, 1.5 Ohm drain-source resistance, and 175MHz operating frequency. Features 15W output power, 38W max power dissipation, and 17dB gain. Designed for surface mount applications with a 4-pin SOT-123A package, operating from -65°C to 200°C. RoHS compliant and lead-free.
Sign in to ask questions about the NXP BLF244,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BLF244,112 technical specifications.
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 65V |
| DS Breakdown Voltage-Min | 65V |
| Frequency | 175MHz |
| Gain | 17dB |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 7.47mm |
| Input Capacitance | 60pF |
| Lead Free | Lead Free |
| Length | 24.87mm |
| Max Frequency | 175MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 15W |
| Max Power Dissipation | 38W |
| Mount | Surface Mount, Screw |
| Number of Elements | 1 |
| Operating Frequency | 175 MHz |
| Output Power | 15W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Width | 9.73mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF244,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
