NXP BLF245B technical specifications.
| Current Rating | 4.5A |
| Drain to Source Breakdown Voltage | 65V |
| Gain | 14dB |
| Lead Free | Lead Free |
| Output Power | 30W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF245B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.