
Trans RF MOSFET N-CH 65V 8A 8-Pin CDFM
Checking distributor stock and pricing after the page loads.
NXP BLF246B technical specifications.
| Current Rating | 8A |
| Drain to Source Breakdown Voltage | 65V |
| Gain | 14dB |
| Lead Free | Lead Free |
| Output Power | 60W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 65V |
| RoHS | Compliant |