
The BLF278C112 is a N-Channel MOSFET with a continuous drain current of 18A and a maximum frequency of 225MHz. It operates over a temperature range of -65°C to 200°C and has a maximum power dissipation of 500W. The device is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the NXP BLF278C112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BLF278C112 technical specifications.
| Continuous Drain Current (ID) | 18A |
| Max Frequency | 225MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500W |
| Mount | Screw |
| Number of Elements | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF278C112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.