NXP BLF368 technical specifications.
| Continuous Drain Current (ID) | 25A |
| Current Rating | 25A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 225MHz |
| Gain | 13.5dB |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500W |
| Output Power | 300W |
| Package Quantity | 20 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 500W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF368 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.