NXP BLF369 technical specifications.
| Current Rating | 600mA |
| Gain | 20dB |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF369 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.