NXP BLF3G21-30 technical specifications.
| Continuous Drain Current (ID) | 4.5A |
| Current Rating | 650mA |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 65V |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Frequency | 2.2GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 36W |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 9W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Gain | 16dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF3G21-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
