
RF MOSFET transistor, N-channel, enhancement mode, single element. Features 65V drain-source voltage and 15A continuous drain current. Operates within a frequency range of 1930 MHz to 1990 MHz, supporting 2-Tone, CW, and GSM EDGE modes. Delivers 130W typical output power with 14.6dB typical power gain. Packaged in a 3-pin SOT-502B (SOT) lead-frame SMT with flat leads, suitable for surface mounting. Operating temperature range from -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BLF4G20LS-130,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-502B |
| Lead Shape | Flat |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 20.7(Max) |
| Package Width (mm) | 9.91(Max) |
| Package Height (mm) | 4.72(Max) |
| Seated Plane Height (mm) | 4.72(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 65V |
| Maximum Continuous Drain Current | 15A |
| Minimum Frequency | 1930MHz |
| Maximum Frequency | 1990MHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Mode of Operation | 2-Tone|CW|GSM EDGE |
| Typical Power Gain | 14.6dB |
| Output Power | 130(Typ)W |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BLF4G20LS-130,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.