
RF MOSFET N-Channel transistor, single enhancement mode, featuring 65V drain-source voltage and 12A continuous drain current. Operates within a frequency range of 2000 MHz to 2200 MHz, with a typical power gain of 13.5 dB and 25W output power. Housed in a 3-pin SOT-502A ceramic package with flat lead shape, designed for screw mounting. This component offers a wide operating temperature range from -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BLF4G22-100,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-502A |
| Lead Shape | Flat |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 34.16(Max) |
| Package Width (mm) | 9.91(Max) |
| Package Height (mm) | 4.72(Max) |
| Seated Plane Height (mm) | 4.72(Max) |
| Package Material | Ceramic |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Single |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 65V |
| Maximum Continuous Drain Current | 12A |
| Minimum Frequency | 2000MHz |
| Maximum Frequency | 2200MHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Mode of Operation | 2-Carrier W-CDMA |
| Typical Power Gain | 13.5dB |
| Output Power | 25(Typ)W |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BLF4G22-100,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.