
RF MOSFET transistor, N-channel enhancement mode, single element configuration. Features 65V drain-source voltage, 15A continuous drain current, and operates from 2000MHz to 2200MHz. Delivers 13.5dB typical power gain and 33W typical output power, suitable for 2-Carrier W-CDMA operation. Surface mountable in a 3-pin SOT-502B ceramic package with flat lead shape, measuring 20.7mm x 9.91mm x 4.72mm. Operating temperature range from -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BLF4G22LS-130,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-502B |
| Lead Shape | Flat |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 20.7(Max) |
| Package Width (mm) | 9.91(Max) |
| Package Height (mm) | 4.72(Max) |
| Seated Plane Height (mm) | 4.72(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 65V |
| Maximum Continuous Drain Current | 15A |
| Minimum Frequency | 2000MHz |
| Maximum Frequency | 2200MHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Mode of Operation | 2-Carrier W-CDMA |
| Typical Power Gain | 13.5dB |
| Output Power | 33(Typ)W |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BLF4G22LS-130,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.