N-channel RF MOSFET transistor designed for UHF applications, delivering 5W maximum output power at 500MHz. Features a continuous drain current of 1.5A and a drain-to-source breakdown voltage of 65V. Operates across a wide temperature range from -65°C to 200°C, with a maximum power dissipation of 20W. This component is lead-free and utilizes a screw mount for secure installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BLF542112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 1.5A |
| Current Rating | 1.5A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 65V |
| DS Breakdown Voltage-Min | 65V |
| Frequency | 500MHz |
| Gain | 16.5dB |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.81mm |
| Input Capacitance | 14pF |
| Lead Free | Lead Free |
| Length | 24.9mm |
| Max Frequency | 500MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 5W |
| Max Power Dissipation | 20W |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 5W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 20W |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Width | 5.97mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF542112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
