
The BLF546 is a N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a drain to source breakdown voltage of 65V and a drain to source resistance of 600mR. The device is RoHS compliant and has a maximum power dissipation of 145W. The BLF546 is packaged in bulk and has a package quantity of 20. It is suitable for use in high-frequency applications up to 500MHz.
NXP BLF546 technical specifications.
| Continuous Drain Current (ID) | 9A |
| Current Rating | 9A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 600mR |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 500MHz |
| Gain | 13dB |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 145W |
| Output Power | 80W |
| Package Quantity | 20 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 145W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF546 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.