NXP BLF6G15LS-250PBRN technical specifications.
| Continuous Drain Current (ID) | 64A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.55GHz |
| Gain | 18.5dB |
| Gate to Source Voltage (Vgs) | 11V |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Operating Frequency | 1.45 GHz to 1.55 GHz |
| Output Power | 60W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G15LS-250PBRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.