
The BLF6G20LS-180RN,11 is a high-power N-CHANNEL LDMOS MOSFET from NXP, rated for 65V and 49A of continuous drain current. It can handle up to 40W of output power and operates within a temperature range of -65°C to 150°C. This device is designed for surface mount applications and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BLF6G20LS-180RN,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 49A |
| Current Rating | 49A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.99GHz |
| Gain | 17.2dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Power | 40W |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Technology | LDMOS |
| Test Voltage | 30V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G20LS-180RN,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
