Sign in to ask questions about the NXP BLF6G21-10G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BLF6G21-10G technical specifications.
| Package/Case | SMD/SMT |
| Drain to Source Voltage (Vdss) | 65V |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G21-10G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
