Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BLF6G22-180PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 165mR |
| Drain to Source Voltage (Vdss) | 65V |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G22-180PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
