NXP BLF6G22-180PN@112 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 165mR |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.17GHz |
| Gain | 17.5dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 50W |
| Mount | Screw |
| Number of Elements | 2 |
| Output Power | 50W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Test Voltage | 32V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G22-180PN@112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.