
The BLF6G22-180PN,135 is a high-power N-CHANNEL transistor with a maximum operating temperature of 150°C. It has a continuous drain current of 25A and a drain to source breakdown voltage of 65V. The device operates at a frequency of 2.17GHz and has a gain of 17.5dB. It is packaged in tape and reel quantities of 100 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 25A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.17GHz |
| Gain | 17.5dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Output Power | 50W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 32V |
| Voltage Rating | 65V |
| RoHS | Compliant |