
This N-Channel MOSFET has a drain to source breakdown voltage of 65V and a continuous drain current of 29A. It features a drain to source resistance of 160mR and a maximum operating temperature of 225°C. The device is surface mount and RoHS compliant.
Sign in to ask questions about the NXP BLF6G22LS-100,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BLF6G22LS-100,112 technical specifications.
| Continuous Drain Current (ID) | 29A |
| Current Rating | 29A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.17GHz |
| Gain | 18.2dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 25W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 25W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G22LS-100,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.