
The BLF6G22LS-75,118 is a high-power N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a continuous drain current of 39A and a current rating of 18A. The device is RoHS compliant and has a voltage rating of 65V. It is packaged in tape and reel quantities of 100 and is suitable for high-frequency applications up to 2.17GHz.
Sign in to ask questions about the NXP BLF6G22LS-75,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BLF6G22LS-75,118 technical specifications.
| Continuous Drain Current (ID) | 39A |
| Current Rating | 18A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.17GHz |
| Gain | 18.7dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Output Power | 17W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G22LS-75,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
