Sign in to ask questions about the NXP BLF6G27-10G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BLF6G27-10G technical specifications.
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 1.256R |
| Drain to Source Voltage (Vdss) | 65V |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G27-10G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
