
RF MOSFET transistor, N-channel, single, enhancement mode. Features 65V maximum drain-source voltage and 18A maximum continuous drain current. Operates within a frequency range of 2500 MHz to 2700 MHz, delivering typical 75W output power and 17dB power gain. Packaged in a 3-pin SOT-502A lead-frame SMT with screw mounting, suitable for -65°C to 200°C operating temperatures.
NXP BLF6G27-75 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-502A |
| Lead Shape | Flat |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 34.16(Max) |
| Package Width (mm) | 9.91(Max) |
| Package Height (mm) | 4.72(Max) |
| Seated Plane Height (mm) | 4.72(Max) |
| Package Material | Ceramic |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Single |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 65V |
| Maximum Continuous Drain Current | 18A |
| Minimum Frequency | 2500MHz |
| Maximum Frequency | 2700MHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Mode of Operation | 1-Carrier N-CDMA |
| Typical Power Gain | 17dB |
| Output Power | 75(Typ)W |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BLF6G27-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.