
Trans RF MOSFET N-CH 65V 7-Pin CDFM T/R
NXP BLF6G27L-50BN,118 technical specifications.
| Continuous Drain Current (ID) | 12A |
| Current Rating | 12A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.7GHz |
| Gain | 16.5dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Frequency | 2.7GHz |
| Min Frequency | 2.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 3W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
No datasheet is available for this part.