
Trans RF MOSFET N-CH 65V 15.5A 5-Pin LDMOST Bulk
Checking distributor stock and pricing after the page loads.
NXP BLF6G27LS-40P,112 technical specifications.
| Continuous Drain Current (ID) | 15.5A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.7GHz |
| Gain | 17.5dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Power | 20W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| RoHS | Compliant |
