
RF MOSFET N-Channel transistor, single enhancement mode, 65V drain-source voltage, 18A continuous drain current. Operates from 2500MHz to 2700MHz with 17dB typical power gain and 75W typical output power. Features a 3-pin SOT-502B ceramic package with flat lead shape, suitable for surface mounting. Operating temperature range from -65°C to 200°C.
Sign in to ask questions about the NXP BLF6G27LS-75,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BLF6G27LS-75,112 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-502B |
| Lead Shape | Flat |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 20.7(Max) |
| Package Width (mm) | 9.91(Max) |
| Package Height (mm) | 4.72(Max) |
| Seated Plane Height (mm) | 4.72(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 65V |
| Maximum Continuous Drain Current | 18A |
| Minimum Frequency | 2500MHz |
| Maximum Frequency | 2700MHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Mode of Operation | 1-Carrier N-CDMA |
| Typical Power Gain | 17dB |
| Output Power | 75(Typ)W |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BLF6G27LS-75,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.