
The BLF7G20LS-200,112 is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum drain to source breakdown voltage of 65V and a maximum continuous drain current of 50.6A. The device is lead free and RoHS compliant, packaged in a rail/tube packaging with 60 units per package.
Sign in to ask questions about the NXP BLF7G20LS-200,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BLF7G20LS-200,112 technical specifications.
| Continuous Drain Current (ID) | 50.6A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 93mR |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.99GHz |
| Gain | 18dB |
| Gate to Source Voltage (Vgs) | 13V |
| Lead Free | Lead Free |
| Max Frequency | 1.88GHz |
| Min Frequency | 1.805GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 55W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF7G20LS-200,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
