
The BLF7G20LS-200,118 is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a continuous drain current of 50.6A and a drain to source breakdown voltage of 65V. The device is RoHS compliant and packaged in tape and reel. It is designed for high-power applications and has an output power of 55W.
Sign in to ask questions about the NXP BLF7G20LS-200,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BLF7G20LS-200,118 technical specifications.
| Continuous Drain Current (ID) | 50.6A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 93mR |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.88GHz |
| Gain | 18dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Frequency | 1.88GHz |
| Min Frequency | 1.805GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 55W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF7G20LS-200,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
