The BLF7G22LS-130,118 is a high-power N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a continuous drain current of 28A and a drain to source breakdown voltage of 65V. This MOSFET is RoHS compliant and is packaged in a tape and reel format with a package quantity of 100. It is suitable for high-frequency applications, with a frequency of 2.2GHz and an output power of 30W.
Sign in to ask questions about the NXP BLF7G22LS-130,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BLF7G22LS-130,118 technical specifications.
| Continuous Drain Current (ID) | 28A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.2GHz |
| Gain | 18.5dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Power | 30W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF7G22LS-130,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
